Facom 38-Piece 1/4 in

RS Stock No.: 174-1889Brand: FacomManufacturers Part No.: R2NANO100Y
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Facom

Drive Size

1/4 in

Number of Pieces

38

Set Contents

1 x 1/4 in Bit Holder Socket with Standard Locking Pin – R.235, 1 x 1/4 in Hand Palm Ratchet - R.161, 1 x 1/4 in Short Screwdriver Handle – R.236C, 1 x 1/4 in Socket Holder Bit – ECR, 1 x 1/4 in Universal Joint – R.240A, 10 x 1/4 in 6-Point Metric Sockets:R.05.5 - 06 - 07 - 08 - 09 - 10 - 11 - 12 - 13 - 14 mm, 2 x 1/4 in Standard Extension L 55 mm - L 100 mm, 21 x 1/4 in Series 1 Bits - L 25 mm:Series 1 Bits:ED.1T High Perf Bit for Pozidriv® Screws:PZ1 - PZ2 - PZ3, BV.NANO Empty Case, EH.1 - Standard Bit for Hex Countersunk Screws - Metric:3.0 - 4.0 - 5.0 - 6.0 – 7.0, EP.1T - High Perf Bit for Phillips® Screws:PH1 - PH2 - PH3, ES.1T - High Perf Bit for Slotted Head Screws:F4.5 - F6.5 - F8.0, EXR.1 - Standard for Resistorx Screws:TT 10 - TT 15 - TT 20 - TT 25 - TT 27 - TT 30 - TT 40

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 38-Piece 1/4 in

P.O.A.

Facom 38-Piece 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Drive Size

1/4 in

Number of Pieces

38

Set Contents

1 x 1/4 in Bit Holder Socket with Standard Locking Pin – R.235, 1 x 1/4 in Hand Palm Ratchet - R.161, 1 x 1/4 in Short Screwdriver Handle – R.236C, 1 x 1/4 in Socket Holder Bit – ECR, 1 x 1/4 in Universal Joint – R.240A, 10 x 1/4 in 6-Point Metric Sockets:R.05.5 - 06 - 07 - 08 - 09 - 10 - 11 - 12 - 13 - 14 mm, 2 x 1/4 in Standard Extension L 55 mm - L 100 mm, 21 x 1/4 in Series 1 Bits - L 25 mm:Series 1 Bits:ED.1T High Perf Bit for Pozidriv® Screws:PZ1 - PZ2 - PZ3, BV.NANO Empty Case, EH.1 - Standard Bit for Hex Countersunk Screws - Metric:3.0 - 4.0 - 5.0 - 6.0 – 7.0, EP.1T - High Perf Bit for Phillips® Screws:PH1 - PH2 - PH3, ES.1T - High Perf Bit for Slotted Head Screws:F4.5 - F6.5 - F8.0, EXR.1 - Standard for Resistorx Screws:TT 10 - TT 15 - TT 20 - TT 25 - TT 27 - TT 30 - TT 40

Country of Origin

France

You may be interested in