Facom 1/4 in Drive 10mm Long Socket, 6 point, 50.5 mm Overall Length

RS Stock No.: 235-4006Brand: FacomManufacturers Part No.: R.10LA
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Long Socket

Socket Head Type

6 point

Bit Length

7.9mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.10LA

Overall Length

50.5 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

France

Product details

Facom R.LA series 1/4" Long Reach Metric 6-Point Sockets

Introducing the R.LA series of professional Non-Impact Sockets from Facom. This high-grade steel manufactured sockets have been designed to meet the requirements of the most demanding professionals. The unique, Facom patented OGV profile ensures more powerful tightening and fewer fasteners wear compering to standard profile sockets. The OGV profile allows tightening torque to be applied to the sides, rather than to the angles of the nut/bolt. The Facom's R.LA sockets sizes are engraved on the side of each socket for easy identification and the sockets are finished in bright chrome. These professional sockets are an excellent choice for tightening/loosening harder to reach nuts, bolts and other fasteners.

Facom R.LA series 1/4" Long-Reach Metric 6-Point Sockets are available in a range of different sizes:
• Facom R.3.2LA - 235-3924
• Facom R.5L - 235-3946
• Facom R.5.5LA - 235-3952
• Facom R.6LA - 235-3968
• Facom R.7LA - 235-3974
• Facom R.8LA - 235-3980
• Facom R.9LA - 235-3996
• Facom R.10LA - 235-4006
• Facom R.11LA - 235-4012
• Facom R13LA - 235-4034
• Facom R.14LA - 235-4040

Features and Benefits:

• Professional Long-reach sockets for long recess or thread access
• The Facom's patented OGV profile ensures higher torque without damage to fasteners.
• A larger contact area between socket and fastener minimises stress and perform more powerful tightening
• Torque transmitted through the fastener flats instead of corners guarantees less wear
• Corner's stress concentration has been eliminated to increase durability

Approvals and Certification:

• NF ISO 2725-1
• NF ISO 1711-1
• ISO 2725-1
• ISO 1711-1
• DIN 3124
• ASME B107.5

Typical Applications:

Non-impact sockets are typically used by professional tradesmen, mechanics or those wishing to complete DIY. Non-Impact and Impact sockets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.38

€ 16.38 Each (ex VAT)

Facom 1/4 in Drive 10mm Long Socket, 6 point, 50.5 mm Overall Length

€ 16.38

€ 16.38 Each (ex VAT)

Facom 1/4 in Drive 10mm Long Socket, 6 point, 50.5 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Facom

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Long Socket

Socket Head Type

6 point

Bit Length

7.9mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.10LA

Overall Length

50.5 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

France

Product details

Facom R.LA series 1/4" Long Reach Metric 6-Point Sockets

Introducing the R.LA series of professional Non-Impact Sockets from Facom. This high-grade steel manufactured sockets have been designed to meet the requirements of the most demanding professionals. The unique, Facom patented OGV profile ensures more powerful tightening and fewer fasteners wear compering to standard profile sockets. The OGV profile allows tightening torque to be applied to the sides, rather than to the angles of the nut/bolt. The Facom's R.LA sockets sizes are engraved on the side of each socket for easy identification and the sockets are finished in bright chrome. These professional sockets are an excellent choice for tightening/loosening harder to reach nuts, bolts and other fasteners.

Facom R.LA series 1/4" Long-Reach Metric 6-Point Sockets are available in a range of different sizes:
• Facom R.3.2LA - 235-3924
• Facom R.5L - 235-3946
• Facom R.5.5LA - 235-3952
• Facom R.6LA - 235-3968
• Facom R.7LA - 235-3974
• Facom R.8LA - 235-3980
• Facom R.9LA - 235-3996
• Facom R.10LA - 235-4006
• Facom R.11LA - 235-4012
• Facom R13LA - 235-4034
• Facom R.14LA - 235-4040

Features and Benefits:

• Professional Long-reach sockets for long recess or thread access
• The Facom's patented OGV profile ensures higher torque without damage to fasteners.
• A larger contact area between socket and fastener minimises stress and perform more powerful tightening
• Torque transmitted through the fastener flats instead of corners guarantees less wear
• Corner's stress concentration has been eliminated to increase durability

Approvals and Certification:

• NF ISO 2725-1
• NF ISO 1711-1
• ISO 2725-1
• ISO 1711-1
• DIN 3124
• ASME B107.5

Typical Applications:

Non-impact sockets are typically used by professional tradesmen, mechanics or those wishing to complete DIY. Non-Impact and Impact sockets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more