Facom 26-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 235-6300Brand: FacomManufacturers Part No.: MOD.S161-46
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

26

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

MOD.S161-46

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 28 , 29 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, sliding handle, joint

Drive Type

Square

Country of Origin

France

Stock information temporarily unavailable.

€ 366.13

€ 366.13 Each (ex VAT)

Facom 26-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

€ 366.13

€ 366.13 Each (ex VAT)

Facom 26-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

26

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

MOD.S161-46

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 28 , 29 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, sliding handle, joint

Drive Type

Square

Country of Origin

France