Facom 24-Piece Metric 1/2 in Standard Socket/Bit Set , 6 point; Torx; XZN

RS Stock No.: 235-6329Brand: FacomManufacturers Part No.: MODM.CHAPF
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

24

Socket Head Type

6 point; Torx; XZN

Ratchet Included

No

VDE/1000V Approved

No

Model

MODM.CHAPF

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Sockets, bits

Drive Type

Square

Country of Origin

France

Stock information temporarily unavailable.

€ 608.76

€ 608.76 Each (ex VAT)

Facom 24-Piece Metric 1/2 in Standard Socket/Bit Set , 6 point; Torx; XZN

€ 608.76

€ 608.76 Each (ex VAT)

Facom 24-Piece Metric 1/2 in Standard Socket/Bit Set , 6 point; Torx; XZN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

24

Socket Head Type

6 point; Torx; XZN

Ratchet Included

No

VDE/1000V Approved

No

Model

MODM.CHAPF

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Sockets, bits

Drive Type

Square

Country of Origin

France