Facom 3/4 in Drive 44mm Standard Socket, 12 point, 66.9 mm Overall Length

RS Stock No.: 235-9920Brand: FacomManufacturers Part No.: K.44B
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

44mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

28mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

K.44B

Overall Length

66.9 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 49.49

€ 49.49 Each (ex VAT)

Facom 3/4 in Drive 44mm Standard Socket, 12 point, 66.9 mm Overall Length

€ 49.49

€ 49.49 Each (ex VAT)

Facom 3/4 in Drive 44mm Standard Socket, 12 point, 66.9 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Facom

Socket Size

44mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

28mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

K.44B

Overall Length

66.9 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more