Facom 6 Drawer Tool Chest

RS Stock No.: 236-1922Brand: FacomManufacturers Part No.: BT.C6TA
brand-logo
View all in Tool Chests & Tool Cabinets

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

6

Wheeled

No

Length

663mm

Width

335mm

Height

438mm

Dimensions

663 x 438 x 335mm

Country of Origin

China

Stock information temporarily unavailable.

€ 640.72

€ 640.72 Each (ex VAT)

Facom 6 Drawer Tool Chest

€ 640.72

€ 640.72 Each (ex VAT)

Facom 6 Drawer Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

6

Wheeled

No

Length

663mm

Width

335mm

Height

438mm

Dimensions

663 x 438 x 335mm

Country of Origin

China