Technical documents
Specifications
Brand
FacomBag Type
Wheeled Bag
Material
Polyester, Polypropylene
Length
550mm
Width
360mm
Height
440mm
Shoulder Strap
Yes
Lock Type
Zipper
Distrelec Product Id
30409447
Country of Origin
France
Product details
Facom Textile Tool Bags
Introducing superb tool bags from Facom. The large fabric tool bags are designed with strength and comfort for you to store and transport tools which also feature easy access compartments in a variety of sizes and are made from extra-durable materials. These Facom heavy-duty probags have been designed to make the transporting of tools much easier and with the cushion shoulder strap more comfortable for the user. They feature several compartments and pockets suitable for both small and larger tools with a rigid and waterproof bin for the majority of your tools. These tool bags also have an aluminium with a gripping handle for another way of transporting your tools.
787-7494 tool bag has the extra feature of having a telescopic handle and wheels to allow it to be transported in 3 ways.
Why would you buy this product?
These bags offer a host of additional features that set it apart from typical tool bags. The base is completely waterproof so no fear of damage in wet conditions, open the main compartment and inside there is a gripping handle for quick transportation. This tool bag also has multiple storage places including a side rack for screwdrivers and drift punches. Available with a telescopic handle and wheels for another way of transporting your tools.
Features & Benefits:
High strength polyester fabric
Pockets and storage for tools
Aluminium handle
Adjustable padded straps
Polypropylene compartment: waterproof protection
Lockable zips
401-080
Dimensions (LxWxH) 52 x 25 x 36 cm
Capacity: 47 L
Weight: 2.797 kg
Max load: 15 kg
787-7494
Telescopic handle and wheels
Polypropylene bottom - waterproof base
Dimensions (LxWxH) 55 x 36 x 44 cm
Capacity: 33 L
Weight: 5.4 kg
Max load: 18 kg
Typical Application
Tool Bags, Open Tote Tool Bags and Tool Backpacks are commonly used by professional tradesmen or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
FAQ's
Is this tool bag waterproof?
This tool bag is made from high-quality Polyester, Polypropylene so its water-resistant. The base is completely waterproof.
Are zippers lockable?
Yes, the zippers are lockable with use of a padlock (not supplied)
€ 219.08
€ 219.08 Each (ex VAT)
1
€ 219.08
€ 219.08 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomBag Type
Wheeled Bag
Material
Polyester, Polypropylene
Length
550mm
Width
360mm
Height
440mm
Shoulder Strap
Yes
Lock Type
Zipper
Distrelec Product Id
30409447
Country of Origin
France
Product details
Facom Textile Tool Bags
Introducing superb tool bags from Facom. The large fabric tool bags are designed with strength and comfort for you to store and transport tools which also feature easy access compartments in a variety of sizes and are made from extra-durable materials. These Facom heavy-duty probags have been designed to make the transporting of tools much easier and with the cushion shoulder strap more comfortable for the user. They feature several compartments and pockets suitable for both small and larger tools with a rigid and waterproof bin for the majority of your tools. These tool bags also have an aluminium with a gripping handle for another way of transporting your tools.
787-7494 tool bag has the extra feature of having a telescopic handle and wheels to allow it to be transported in 3 ways.
Why would you buy this product?
These bags offer a host of additional features that set it apart from typical tool bags. The base is completely waterproof so no fear of damage in wet conditions, open the main compartment and inside there is a gripping handle for quick transportation. This tool bag also has multiple storage places including a side rack for screwdrivers and drift punches. Available with a telescopic handle and wheels for another way of transporting your tools.
Features & Benefits:
High strength polyester fabric
Pockets and storage for tools
Aluminium handle
Adjustable padded straps
Polypropylene compartment: waterproof protection
Lockable zips
401-080
Dimensions (LxWxH) 52 x 25 x 36 cm
Capacity: 47 L
Weight: 2.797 kg
Max load: 15 kg
787-7494
Telescopic handle and wheels
Polypropylene bottom - waterproof base
Dimensions (LxWxH) 55 x 36 x 44 cm
Capacity: 33 L
Weight: 5.4 kg
Max load: 18 kg
Typical Application
Tool Bags, Open Tote Tool Bags and Tool Backpacks are commonly used by professional tradesmen or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
FAQ's
Is this tool bag waterproof?
This tool bag is made from high-quality Polyester, Polypropylene so its water-resistant. The base is completely waterproof.
Are zippers lockable?
Yes, the zippers are lockable with use of a padlock (not supplied)