Technical documents
Specifications
Brand
FacomTip Type
Square
Tip Size
8 mm
Screwdriver Type
Protwist
Blade Length
125 mm
Overall Length
245 mm
Blade Material
Steel
Country of Origin
France
Stock information temporarily unavailable.
€ 22.48
€ 22.48 Each (ex VAT)
Facom Scribe
1
€ 22.48
€ 22.48 Each (ex VAT)
Facom Scribe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomTip Type
Square
Tip Size
8 mm
Screwdriver Type
Protwist
Blade Length
125 mm
Overall Length
245 mm
Blade Material
Steel
Country of Origin
France