Facom Slotted Screwdriver, 5.5 mm Tip, 100 mm Blade, 200 mm Overall

RS Stock No.: 235-8390Brand: FacomManufacturers Part No.: ATHH.5.5X100
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

5.5 mm

Blade Length

100 mm

Overall Length

200 mm

Blade Material

Steel

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 16.02

€ 16.02 Each (ex VAT)

Facom Slotted Screwdriver, 5.5 mm Tip, 100 mm Blade, 200 mm Overall

€ 16.02

€ 16.02 Each (ex VAT)

Facom Slotted Screwdriver, 5.5 mm Tip, 100 mm Blade, 200 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

5.5 mm

Blade Length

100 mm

Overall Length

200 mm

Blade Material

Steel

Country of Origin

Czech Republic