Facom 990.B3 900 mm Chrome Steel Bolt Cutter

RS Stock No.: 236-0086Brand: FacomManufacturers Part No.: 990.B3IMPA: 616254
brand-logo
View all in Bolt Cutters

Technical documents

Specifications

Brand

Facom

Overall Length

900 mm

Material

Chrome Steel

Country of Origin

Taiwan, Province Of China

€ 170.64

€ 170.64 Each (ex VAT)

Facom 990.B3 900 mm Chrome Steel Bolt Cutter

€ 170.64

€ 170.64 Each (ex VAT)

Facom 990.B3 900 mm Chrome Steel Bolt Cutter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Facom

Overall Length

900 mm

Material

Chrome Steel

Country of Origin

Taiwan, Province Of China