Technical documents
Specifications
Brand
FacomBlade Length
45 mm
Overall Length
143 mm
Handle Material
Bi-material
Scissor Type
Electricians
Distrelec Product Id
30422666
Country of Origin
China
Stock information temporarily unavailable.
€ 31.16
€ 31.16 Each (ex VAT)
Facom 143 mm Electricians Scissors
1
€ 31.16
€ 31.16 Each (ex VAT)
Facom 143 mm Electricians Scissors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomBlade Length
45 mm
Overall Length
143 mm
Handle Material
Bi-material
Scissor Type
Electricians
Distrelec Product Id
30422666
Country of Origin
China