Technical documents
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
15mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Finish
Phosphate
Material
Silicon Steel
Model Number
83H.15
Country of Origin
France
Stock information temporarily unavailable.
€ 14.67
€ 14.67 Each (ex VAT)
Facom L Shape Metric Hex Key, 15mm
1
€ 14.67
€ 14.67 Each (ex VAT)
Facom L Shape Metric Hex Key, 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
15mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Finish
Phosphate
Material
Silicon Steel
Model Number
83H.15
Country of Origin
France