Facom Cobalt Steel Hacksaw Blade
Technical documents
Specifications
Brand
FacomSaw Blade Type
Hacksaw Blade
Blade Thickness
1 → 3mm
Materials Cut
Multiple Materials
Number of Pieces
100
Material
Cobalt Steel
Country of Origin
Brazil
Stock information temporarily unavailable.
€ 42.24
€ 4.224 Each (In a Pack of 10) (ex VAT)
Facom Cobalt Steel Hacksaw Blade
10
€ 42.24
€ 4.224 Each (In a Pack of 10) (ex VAT)
Facom Cobalt Steel Hacksaw Blade
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSaw Blade Type
Hacksaw Blade
Blade Thickness
1 → 3mm
Materials Cut
Multiple Materials
Number of Pieces
100
Material
Cobalt Steel
Country of Origin
Brazil