Facom 59.JE Series 12-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm

RS Stock No.: 236-2382Brand: FacomManufacturers Part No.: 59.JE12
brand-logo
View all in Spanner Sets

Technical documents

Specifications

Brand

Facom

Set Type

Offset Ring Spanner Set

Series

59.JE

Sizes in Set

6 x 7 → 30 x 32 mm

Number of Pieces

12

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 365.15

€ 365.15 Each (ex VAT)

Facom 59.JE Series 12-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm

€ 365.15

€ 365.15 Each (ex VAT)

Facom 59.JE Series 12-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Set Type

Offset Ring Spanner Set

Series

59.JE

Sizes in Set

6 x 7 → 30 x 32 mm

Number of Pieces

12

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China