Facom Double Ended Open Spanner, 3/4in, Imperial, Double Ended, 240 mm Overall

RS Stock No.: 235-7629Brand: FacomManufacturers Part No.: 44.3/4X13/16
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Imperial Size

3/4 in, 13/16in

Finish

Chrome

Overall Length

240 mm

Double Ended

Yes

Imperial or Metric

Imperial

Size

3/4 x 13/16 in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 16.89

€ 16.89 Each (ex VAT)

Facom Double Ended Open Spanner, 3/4in, Imperial, Double Ended, 240 mm Overall

€ 16.89

€ 16.89 Each (ex VAT)

Facom Double Ended Open Spanner, 3/4in, Imperial, Double Ended, 240 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Imperial Size

3/4 in, 13/16in

Finish

Chrome

Overall Length

240 mm

Double Ended

Yes

Imperial or Metric

Imperial

Size

3/4 x 13/16 in

Country of Origin

Taiwan, Province Of China