Facom 1-Piece Punch, Drift Punch, 3.4 mm Shank, 96 mm Overall

RS Stock No.: 235-7549Brand: FacomManufacturers Part No.: 251A.3.5
brand-logo
View all in Punches

Technical documents

Specifications

Brand

Facom

Overall Length

96 mm

Shank Diameter

3.4 mm

Number of Pieces

1

Punch Type

Drift

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 1-Piece Punch, Drift Punch, 3.4 mm Shank, 96 mm Overall

P.O.A.

Facom 1-Piece Punch, Drift Punch, 3.4 mm Shank, 96 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Overall Length

96 mm

Shank Diameter

3.4 mm

Number of Pieces

1

Punch Type

Drift

Country of Origin

France

You may be interested in