Technical documents
Specifications
Brand
FacomThread Size
M3
Set Type
Tap Set
Type
Tap
Pitch
0.5mm
Thread Standard
Metric
Overall Length
48 mm
Material
HSS
Country of Origin
China
Stock information temporarily unavailable.
€ 52.76
€ 52.76 Each (ex VAT)
Facom Threading Tap HSS 0.5mm Pitch Metric Standard M3 Thread
1
€ 52.76
€ 52.76 Each (ex VAT)
Facom Threading Tap HSS 0.5mm Pitch Metric Standard M3 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomThread Size
M3
Set Type
Tap Set
Type
Tap
Pitch
0.5mm
Thread Standard
Metric
Overall Length
48 mm
Material
HSS
Country of Origin
China