Facom 222A Series Twist Drill Bit for Metal, 3.3mm Diameter, 65 mm Overall
Technical documents
Specifications
Brand
FacomSeries
222A
Drill Bit Type
Twist Drill Bit
Diameter
3.3mm
Overall Length
65 mm
Drilling Application
Metal
Country of Origin
China
Stock information temporarily unavailable.
€ 48.73
€ 4.873 Each (In a Pack of 10) (ex VAT)
Facom 222A Series Twist Drill Bit for Metal, 3.3mm Diameter, 65 mm Overall
10
€ 48.73
€ 4.873 Each (In a Pack of 10) (ex VAT)
Facom 222A Series Twist Drill Bit for Metal, 3.3mm Diameter, 65 mm Overall
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSeries
222A
Drill Bit Type
Twist Drill Bit
Diameter
3.3mm
Overall Length
65 mm
Drilling Application
Metal
Country of Origin
China