Technical documents
Specifications
Brand
FacomStripping Range
→ 2.5mm
Maximum Size
2.5mm
Overall Length
170 mm
Series
194 VDE
Country of Origin
France
Stock information temporarily unavailable.
€ 128.84
€ 128.84 Each (ex VAT)
Facom 194 VDE Series Wire Stripper, 2.5mm Max, 170 mm Overall
1
€ 128.84
€ 128.84 Each (ex VAT)
Facom 194 VDE Series Wire Stripper, 2.5mm Max, 170 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomStripping Range
→ 2.5mm
Maximum Size
2.5mm
Overall Length
170 mm
Series
194 VDE
Country of Origin
France