Ezurio 001-0015 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)

RS Stock No.: 209-7244Brand: EzurioManufacturers Part No.: 001-0015
brand-logo
View all in WiFi Antennas

Technical documents

Specifications

Brand

Ezurio

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Antenna Physical Form

Patch

Frequency Range

2.4 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Connector Type

UFL

Gain

2dBi

Cable Length

100mm

Antenna Directivity

Omnidirectional

Weight

0.85g

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

FlexNotch

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 224.79

€ 4.496 Each (In a Bag of 50) (ex VAT)

Ezurio 001-0015 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)

€ 224.79

€ 4.496 Each (In a Bag of 50) (ex VAT)

Ezurio 001-0015 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ezurio

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Antenna Physical Form

Patch

Frequency Range

2.4 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Connector Type

UFL

Gain

2dBi

Cable Length

100mm

Antenna Directivity

Omnidirectional

Weight

0.85g

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

FlexNotch

Country of Origin

Taiwan, Province Of China