Exsys 7 Port USB 3.2 USB C Hub, Terminal Connector Powered, 162 x 54 x 40mm

RS Stock No.: 309-525Brand: ExsysManufacturers Part No.: EX-1537HMVS
View all in Home

Technical documents

Specifications

Brand

Exsys

Number of Usb Ports

7

USB Standard

USB 3.2

USB Connection Type

USB C

Power Source

Terminal Connector

Network Connection Type

USB

Dimensions

162 x 54 x 40mm

Country of Origin

Taiwan, Province Of China

€ 410.33

€ 410.33 Each (ex VAT)

Exsys 7 Port USB 3.2 USB C Hub, Terminal Connector Powered, 162 x 54 x 40mm

€ 410.33

€ 410.33 Each (ex VAT)

Exsys 7 Port USB 3.2 USB C Hub, Terminal Connector Powered, 162 x 54 x 40mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Exsys

Number of Usb Ports

7

USB Standard

USB 3.2

USB Connection Type

USB C

Power Source

Terminal Connector

Network Connection Type

USB

Dimensions

162 x 54 x 40mm

Country of Origin

Taiwan, Province Of China