Explorer Cases HL.B Metal, Plastic Watertight Case, 520 x 440 x 230mm
RS Stock No.: 265-7646Brand: Explorer CasesManufacturers Part No.: 4820HL.BDistrelec Article No.: 30389153

Technical documents
Specifications
Brand
Explorer CasesMaterial
Polypropylene
Internal Height
205 mm
Internal Width
370 mm
Series
HL.B
Internal Depth
205mm
Internal Dimensions
480 x 370 x 205mm
External Dimensions
520 x 440 x 230mm
Wheels
No
Material Type
Metal, Plastic
Distrelec Product Id
30389153
Country of Origin
Italy
Stock information temporarily unavailable.
€ 363.26
€ 363.26 Each (ex VAT)
Explorer Cases HL.B Metal, Plastic Watertight Case, 520 x 440 x 230mm
1
€ 363.26
€ 363.26 Each (ex VAT)
Explorer Cases HL.B Metal, Plastic Watertight Case, 520 x 440 x 230mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Explorer CasesMaterial
Polypropylene
Internal Height
205 mm
Internal Width
370 mm
Series
HL.B
Internal Depth
205mm
Internal Dimensions
480 x 370 x 205mm
External Dimensions
520 x 440 x 230mm
Wheels
No
Material Type
Metal, Plastic
Distrelec Product Id
30389153
Country of Origin
Italy