Expert by Facom 3/4 in Drive 32mm Standard Socket, 6 point, 56 mm Overall Length

RS Stock No.: 218-1047Brand: Expert by FacomManufacturers Part No.: E113800
brand-logo
View all in Sockets

Technical documents

Specifications

Socket Size

32mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Overall Length

56 mm

Drive Type

Hex

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 17.68

€ 17.68 Each (ex VAT)

Expert by Facom 3/4 in Drive 32mm Standard Socket, 6 point, 56 mm Overall Length

€ 17.68

€ 17.68 Each (ex VAT)

Expert by Facom 3/4 in Drive 32mm Standard Socket, 6 point, 56 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Socket Size

32mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Overall Length

56 mm

Drive Type

Hex

Country of Origin

Taiwan, Province Of China

You may be interested in