Ewellix Makers in Motion Micro Linear Actuator, 200mm, 24V dc, 2000N, 9mm/s
RS Stock No.: 178-6822Brand: Ewellix Makers in MotionManufacturers Part No.: MAX10-B200395AC52M0-000

Technical documents
Specifications
Actuator Type
Micro Linear Actuator
Maximum Stroke Length
200mm
Maximum Load
2000N
Input Voltage
24V dc
Series
MAX10
Maximum Speed No Load
9mm/s
Maximum Speed (No Load)
9mm/s
Motor Technology
DC Motor
Series
MAX10
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 675.17
€ 675.17 Each (ex VAT)
Ewellix Makers in Motion Micro Linear Actuator, 200mm, 24V dc, 2000N, 9mm/s
1
€ 675.17
€ 675.17 Each (ex VAT)
Ewellix Makers in Motion Micro Linear Actuator, 200mm, 24V dc, 2000N, 9mm/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Actuator Type
Micro Linear Actuator
Maximum Stroke Length
200mm
Maximum Load
2000N
Input Voltage
24V dc
Series
MAX10
Maximum Speed No Load
9mm/s
Maximum Speed (No Load)
9mm/s
Motor Technology
DC Motor
Series
MAX10
Country of Origin
Switzerland