Technical documents
Specifications
Manufacturer Series
LLTHC
For Rail Width
30mm
Carriage Length
125.4mm
Carriage Width
60mm
Dynamic Load Rating
33900N
Static Load Rating
60800N
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 265.37
€ 265.37 Each (ex VAT)
Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 LR T0 P5, LLTHC
1
€ 265.37
€ 265.37 Each (ex VAT)
Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 LR T0 P5, LLTHC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 265.37 |
5+ | € 258.84 |
Technical documents
Specifications
Manufacturer Series
LLTHC
For Rail Width
30mm
Carriage Length
125.4mm
Carriage Width
60mm
Dynamic Load Rating
33900N
Static Load Rating
60800N
Country of Origin
Taiwan, Province Of China