Ewellix Micro Linear Actuator, 305mm, 24V dc, 4500N, 19mm/s

RS Stock No.: 885-5325Brand: Ewellix Makers in MotionManufacturers Part No.: CAHB-21-B3N-305521-AAA000-000 EU
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

305mm

Maximum Load

4500N

Input Voltage

24V dc

Series

CAHB–21

Maximum Speed No Load

19mm/s

Motor Technology

DC Motor

Country of Origin

China

Product details

SKF CAHB-21 Series Linear Actuator

The SKF CAHB-21 Series Linear Actuator has been specially designed to operate in temperatures from -40 to 85°C at a 25% duty cycle. Featuring robust metal gears and corrosion resistant housing, these actuators are ideal for medium and heavy load applications. They also have the benefit of being virtually maintenance free.

Features and Benefits

• High efficiency ball screw
• Extension tube (Stainless steel)
• Protection tube (Steel)
• Enhanced corrosion resistance
• Mechanical overload protection (Clutch)
• Lubricated for service life
• Robust, designed for tough environment
• No back driving
• Certified (CE: EN 55011)

Product Application Information

Typical applications include the medical industry, factory automation, food and beverage and renewable energy.

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators

€ 762.73

€ 762.73 Each (ex VAT)

Ewellix Micro Linear Actuator, 305mm, 24V dc, 4500N, 19mm/s

€ 762.73

€ 762.73 Each (ex VAT)

Ewellix Micro Linear Actuator, 305mm, 24V dc, 4500N, 19mm/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

305mm

Maximum Load

4500N

Input Voltage

24V dc

Series

CAHB–21

Maximum Speed No Load

19mm/s

Motor Technology

DC Motor

Country of Origin

China

Product details

SKF CAHB-21 Series Linear Actuator

The SKF CAHB-21 Series Linear Actuator has been specially designed to operate in temperatures from -40 to 85°C at a 25% duty cycle. Featuring robust metal gears and corrosion resistant housing, these actuators are ideal for medium and heavy load applications. They also have the benefit of being virtually maintenance free.

Features and Benefits

• High efficiency ball screw
• Extension tube (Stainless steel)
• Protection tube (Steel)
• Enhanced corrosion resistance
• Mechanical overload protection (Clutch)
• Lubricated for service life
• Robust, designed for tough environment
• No back driving
• Certified (CE: EN 55011)

Product Application Information

Typical applications include the medical industry, factory automation, food and beverage and renewable energy.

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators