Euro-Locks a Lowe & Fletcher group Company Camlock, 16mm Panel-to-Tongue, 23 x 20.2mm Cutout, Key Unlock

RS Stock No.: 385-1980Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: F383-01-1 (1242E)
brand-logo
View all in Camlocks

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

16mm

Panel Cut Out Diameter

23mm

Panel Cut Out

23 x 20.2mm

Maximum Panel Thickness

8mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

IP Rating

IP65

Country of Origin

United Kingdom

Product details

Lock key switches

These lock key switches, splash-proof to IP standard65, are available in 2 versions:
- One version is intended for electrical boxes and is available in the harmonised combinations 405E, 455E, 1242E and 2433A.
- Another version is intended for changing rooms, closets, etc., and offers 500 different combinations.
Black epoxy finish, supplied with 2 keys and a 9-hour mounted, 40-mm cam.

€ 16.84

€ 16.84 Each (ex VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 16mm Panel-to-Tongue, 23 x 20.2mm Cutout, Key Unlock

€ 16.84

€ 16.84 Each (ex VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 16mm Panel-to-Tongue, 23 x 20.2mm Cutout, Key Unlock

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 16.84
5 - 9€ 16.33
10 - 29€ 15.81
30+€ 15.23

Technical documents

Specifications

Unlock Method

Key

Panel To Tongue Depth

16mm

Panel Cut Out Diameter

23mm

Panel Cut Out

23 x 20.2mm

Maximum Panel Thickness

8mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

IP Rating

IP65

Country of Origin

United Kingdom

Product details

Lock key switches

These lock key switches, splash-proof to IP standard65, are available in 2 versions:
- One version is intended for electrical boxes and is available in the harmonised combinations 405E, 455E, 1242E and 2433A.
- Another version is intended for changing rooms, closets, etc., and offers 500 different combinations.
Black epoxy finish, supplied with 2 keys and a 9-hour mounted, 40-mm cam.