ETA Thermal Circuit Breaker - 104-PR Single Pole 240V Voltage Rating PCB Mount, 1.5A Current Rating

RS Stock No.: 728-8604Brand: ETAManufacturers Part No.: 104-PR-1.5A
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Brand

ETA

Current Rating

1.5A

Number of Poles

1

Voltage Rating

240V

Width

11mm

Series

104-PR

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

240V

Mounting Style

PCB Mount

Overall Width

21mm

Overall Depth

27.6mm

Overall Length

21mm

Rated DC Voltage

48V

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

21 x 11 x 27.6mm

Product details

104-PR Series Thermal Circuit Breaker

Miniaturised single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Solder terminal pins for PCB mounting
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.

Approvals

UL; CSA; VDE; SEV and NEMKO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.47

€ 19.47 Each (ex VAT)

ETA Thermal Circuit Breaker - 104-PR Single Pole 240V Voltage Rating PCB Mount, 1.5A Current Rating

€ 19.47

€ 19.47 Each (ex VAT)

ETA Thermal Circuit Breaker - 104-PR Single Pole 240V Voltage Rating PCB Mount, 1.5A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 19.47
15 - 24€ 18.73
25+€ 18.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

ETA

Current Rating

1.5A

Number of Poles

1

Voltage Rating

240V

Width

11mm

Series

104-PR

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

240V

Mounting Style

PCB Mount

Overall Width

21mm

Overall Depth

27.6mm

Overall Length

21mm

Rated DC Voltage

48V

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

21 x 11 x 27.6mm

Product details

104-PR Series Thermal Circuit Breaker

Miniaturised single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Solder terminal pins for PCB mounting
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.

Approvals

UL; CSA; VDE; SEV and NEMKO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more