Technical documents
Specifications
Brand
EssentraPCB Support Type
Support Post
Overall Height
23.1mm
Body Height
15.9mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Dual Locking Mini PCB Supports, Micro
Stock information temporarily unavailable.
€ 11.33
€ 0.283 Each (In a Pack of 40) (ex VAT)
DLMSPM-10-01, 15.9mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base
40
€ 11.33
€ 0.283 Each (In a Pack of 40) (ex VAT)
DLMSPM-10-01, 15.9mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
40 - 360 | € 0.283 | € 11.33 |
400 - 760 | € 0.283 | € 11.33 |
800 - 1960 | € 0.283 | € 11.33 |
2000+ | € 0.26 | € 10.38 |
Technical documents
Specifications
Brand
EssentraPCB Support Type
Support Post
Overall Height
23.1mm
Body Height
15.9mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details