Essentra Aluminium Cable Clamp, 14.3mm Max. Bundle

RS Stock No.: 253-8298Brand: EssentraManufacturers Part No.: AL-9
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

14.3mm

Affixing Method

Screw

Material

Aluminium

Length

19.1mm

Width

9.5 mm

Dimensions [L x W x D]

19.1 x 9.5mm

Series

AL

Country of Origin

United Kingdom

Product details

Aluminium cable clips

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Essentra Aluminium Cable Clamp, 14.3mm Max. Bundle

P.O.A.

Essentra Aluminium Cable Clamp, 14.3mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

14.3mm

Affixing Method

Screw

Material

Aluminium

Length

19.1mm

Width

9.5 mm

Dimensions [L x W x D]

19.1 x 9.5mm

Series

AL

Country of Origin

United Kingdom

Product details

Aluminium cable clips

You may be interested in