Technical documents
Specifications
Brand
EssentraBody Height
8mm
Material
Polyamide
Bore Diameter
5.2mm
Body Diameter
10mm
Country of Origin
Germany
Product details
Spacer, plastic
Spacer with integral bore
Plain Spacers & Screw Insulators
Stock information temporarily unavailable.
€ 17.51
€ 17.51 1 Bag of 100 (ex VAT)
Essentra Polyamide
1
€ 17.51
€ 17.51 1 Bag of 100 (ex VAT)
Essentra Polyamide
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 17.51 |
10 - 19 | € 17.12 |
20 - 49 | € 16.84 |
50+ | € 15.65 |
Technical documents
Specifications
Brand
EssentraBody Height
8mm
Material
Polyamide
Bore Diameter
5.2mm
Body Diameter
10mm
Country of Origin
Germany
Product details
Spacer, plastic
Spacer with integral bore