Espressif ESP-WROOM-S2 2.5 to 3.6V WiFi Module, 802.11b, 802.11g, 802.11n ADC, GPIO, HSPI, I2C, I2S, IR, PWM, UART

RS Stock No.: 135-9774Brand: EspressifManufacturers Part No.: ESP-WROOM-S2
brand-logo
View all in Wi-Fi Modules

Technical documents

Specifications

Supported Protocol

802.11b, 802.11g, 802.11n

Supported Security Standards

WPA, WPA2

Supported Bus Interfaces

ADC, GPIO, HSPI, I2C, I2S, IR, PWM, UART

Supply Voltage

2.5 to 3.6V

Dimensions

16 x 23 x 3mm

Height

3mm

Length

16mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

23mm

Country of Origin

China

Product details

ESP-WROOM-S2 WiFi Module

The Espressif ESP-WROOM-S2 is a low-power 32-bit MCU WiFi module. This small SMD module integrates the ESP8266EX WiFi chip and is designed for optimal RF performance. The ESP-WROOM-02 enables you to evaluate and further develop the device for you chosen application.
This module features a low-power mode. ESP-WROOM-02 operated with a frequency range of 2.4 GHz to 2.5 GHz.

Package
With a footprint of just 16 x 23 mm, the ESP-WROOM-S2 is ideal for integration into compact devices, where space may be limited.

Memory
SPI Flash (2 MB connected to HSPI)
Internal SRAM and ROM

MCU
The on-board ESP8266EX device features the Tensilica L106 32-bit microcontroller and a 16-bit RSIC.

Crystal Oscillator
2.6MHz
± 10 PPM

Interfaces
HSPI – connect to SPI Flash, display and MCU
PWM – control LED lights, buzzers, relays and electronics machines (4-6 channels)
IR – IR remote control after programming (38 kHz)
ADC – test power supply and input power voltages
I2C – connect to external sensors and displays
UART – communicate with UART devices

ESP8266 SDK
Espressif ESP8266 SDK (Software Development Kit) is an IoT development platform. Within it you will find examples of applications including Smart Lights and Smart Plugs.

WLAN (WiFi) - Espressif

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Espressif ESP-WROOM-S2 2.5 to 3.6V WiFi Module, 802.11b, 802.11g, 802.11n ADC, GPIO, HSPI, I2C, I2S, IR, PWM, UART

P.O.A.

Each (In a Pack of 2) (ex VAT)

Espressif ESP-WROOM-S2 2.5 to 3.6V WiFi Module, 802.11b, 802.11g, 802.11n ADC, GPIO, HSPI, I2C, I2S, IR, PWM, UART
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supported Protocol

802.11b, 802.11g, 802.11n

Supported Security Standards

WPA, WPA2

Supported Bus Interfaces

ADC, GPIO, HSPI, I2C, I2S, IR, PWM, UART

Supply Voltage

2.5 to 3.6V

Dimensions

16 x 23 x 3mm

Height

3mm

Length

16mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

23mm

Country of Origin

China

Product details

ESP-WROOM-S2 WiFi Module

The Espressif ESP-WROOM-S2 is a low-power 32-bit MCU WiFi module. This small SMD module integrates the ESP8266EX WiFi chip and is designed for optimal RF performance. The ESP-WROOM-02 enables you to evaluate and further develop the device for you chosen application.
This module features a low-power mode. ESP-WROOM-02 operated with a frequency range of 2.4 GHz to 2.5 GHz.

Package
With a footprint of just 16 x 23 mm, the ESP-WROOM-S2 is ideal for integration into compact devices, where space may be limited.

Memory
SPI Flash (2 MB connected to HSPI)
Internal SRAM and ROM

MCU
The on-board ESP8266EX device features the Tensilica L106 32-bit microcontroller and a 16-bit RSIC.

Crystal Oscillator
2.6MHz
± 10 PPM

Interfaces
HSPI – connect to SPI Flash, display and MCU
PWM – control LED lights, buzzers, relays and electronics machines (4-6 channels)
IR – IR remote control after programming (38 kHz)
ADC – test power supply and input power voltages
I2C – connect to external sensors and displays
UART – communicate with UART devices

ESP8266 SDK
Espressif ESP8266 SDK (Software Development Kit) is an IoT development platform. Within it you will find examples of applications including Smart Lights and Smart Plugs.

WLAN (WiFi) - Espressif