ERNI 10-Way IDC Connector Socket for Cable Mount, IDC, 1-Row

RS Stock No.: 246-4274Brand: ERNIManufacturers Part No.: 464237 / 464237-E
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

10

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount, IDC

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 421.26

€ 4.13 Each (In a Tray of 102) (ex VAT)

ERNI 10-Way IDC Connector Socket for Cable Mount, IDC, 1-Row

€ 421.26

€ 4.13 Each (In a Tray of 102) (ex VAT)

ERNI 10-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

10

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount, IDC

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more