ERNI, ERmet 2mm Pitch Universal Power Module Backplane Connector, Male, Right Angle, 4 Column, 4 Row, 7 Way

RS Stock No.: 917-5298Brand: ERNIManufacturers Part No.: 254020 / 5646957-1
brand-logo
View all in Backplane Connectors

Technical documents

Specifications

Brand

ERNI

Backplane Connector Type

Universal Power Module

Gender

Male

Number Of Contacts

7

Number of Columns

4

Number Of Rows

4

Body Orientation

Right Angle

Housing Material

PBT

Pitch

2mm

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

10.5A

Termination Method

Press Fit

Series

ERmet

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Thailand

Product details

ERNI ERmet 2.0 mm Right Angled Male Power Modules

From ERNI Electronics, a series of backplane power connectors. These male angled universal power modules complete the ERmet 2.0 mm range. The universal power modules feature press-fit technology. Designed to supply power to daughter cards when used with 2 mm ERmet connectors conforming to IEC 61076-4-101. The superior quality power connectors have gold plated copper alloy contacts and a robust PBT-GF30 housing. The range includes 3, 5, 6 and 7-pin options accommodating a wide variety of current rating options. See part number 917-5241 for typical connector range

ERNI ERmet 2.0 mm Hard Metric Connector System

Stock information temporarily unavailable.

€ 21.71

€ 21.71 Each (ex VAT)

ERNI, ERmet 2mm Pitch Universal Power Module Backplane Connector, Male, Right Angle, 4 Column, 4 Row, 7 Way

€ 21.71

€ 21.71 Each (ex VAT)

ERNI, ERmet 2mm Pitch Universal Power Module Backplane Connector, Male, Right Angle, 4 Column, 4 Row, 7 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ERNI

Backplane Connector Type

Universal Power Module

Gender

Male

Number Of Contacts

7

Number of Columns

4

Number Of Rows

4

Body Orientation

Right Angle

Housing Material

PBT

Pitch

2mm

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

10.5A

Termination Method

Press Fit

Series

ERmet

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Thailand

Product details

ERNI ERmet 2.0 mm Right Angled Male Power Modules

From ERNI Electronics, a series of backplane power connectors. These male angled universal power modules complete the ERmet 2.0 mm range. The universal power modules feature press-fit technology. Designed to supply power to daughter cards when used with 2 mm ERmet connectors conforming to IEC 61076-4-101. The superior quality power connectors have gold plated copper alloy contacts and a robust PBT-GF30 housing. The range includes 3, 5, 6 and 7-pin options accommodating a wide variety of current rating options. See part number 917-5241 for typical connector range

ERNI ERmet 2.0 mm Hard Metric Connector System