EPIC H-B Heavy Duty Power Connector Hood, 24 Contacts, PG29 Thread, Side Entry

RS Stock No.: 367-2715Brand: EPICManufacturers Part No.: 70367300
brand-logo

Technical documents

Specifications

Brand

EPIC

Series

H-B

Type

Connector Hood

Number Of Contacts

24

Thread Size

PG29

Mounting Type

Panel Mount

Body Orientation

Side Entry

Pole Format

24P+E

IP Rating

IP65

Gender

Male

Contact Material

Aluminium Alloy

Country of Origin

Germany

Product details

Single Locking Lever

Approvals

UL listed, CSA certified, SEV

H-BE -Eco Heavy Duty Hoods (IP65)

A new standard of heavy duty aluminium alloy connectors, environmentally friendly and cost effective. Available as a set of hood and panel mount base from the H-BE 16 and H-BE 24 series.

Stock information temporarily unavailable.

€ 71.96

€ 71.96 Each (ex VAT)

EPIC H-B Heavy Duty Power Connector Hood, 24 Contacts, PG29 Thread, Side Entry

€ 71.96

€ 71.96 Each (ex VAT)

EPIC H-B Heavy Duty Power Connector Hood, 24 Contacts, PG29 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 71.96
10 - 24€ 70.20
25 - 49€ 68.33
50+€ 66.38

Technical documents

Specifications

Brand

EPIC

Series

H-B

Type

Connector Hood

Number Of Contacts

24

Thread Size

PG29

Mounting Type

Panel Mount

Body Orientation

Side Entry

Pole Format

24P+E

IP Rating

IP65

Gender

Male

Contact Material

Aluminium Alloy

Country of Origin

Germany

Product details

Single Locking Lever

Approvals

UL listed, CSA certified, SEV

H-BE -Eco Heavy Duty Hoods (IP65)

A new standard of heavy duty aluminium alloy connectors, environmentally friendly and cost effective. Available as a set of hood and panel mount base from the H-BE 16 and H-BE 24 series.