EPCOS, B84144A*R120 16A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

Technical documents
Specifications
Brand
EpcosMaximum Current Rating
16A
Maximum Voltage Rating
520 V ac
Mounting Type
Flange Mount
Termination Style
Screw
Number of Phases
3
Series
B84144A*R120
Number of Stages
Single Stage
Operating Frequency
50 → 60Hz
Length
80mm
Depth
238mm
Height
60mm
Dimensions
80 x 238 x 60mm
Minimum Operating Temperature
-25°C
Leakage Current
9.4 mA
Maximum Operating Temperature
+100°C
Resistance
7.5MΩ
Standards Met
UL 1283
Product details
B84144A*R120 Series
Easy to install 4-line filter in a Metal case and potted in Polyurethane (UL 94 V-0)
Optimised for long motor cables and operation under full load
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies and Industrial applications
Approvals
UL and cUL pending
Standards
EN 133200, UL 1283, CSA C22.2 No.8
€ 246.14
€ 246.14 Each (ex VAT)
1
€ 246.14
€ 246.14 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EpcosMaximum Current Rating
16A
Maximum Voltage Rating
520 V ac
Mounting Type
Flange Mount
Termination Style
Screw
Number of Phases
3
Series
B84144A*R120
Number of Stages
Single Stage
Operating Frequency
50 → 60Hz
Length
80mm
Depth
238mm
Height
60mm
Dimensions
80 x 238 x 60mm
Minimum Operating Temperature
-25°C
Leakage Current
9.4 mA
Maximum Operating Temperature
+100°C
Resistance
7.5MΩ
Standards Met
UL 1283
Product details
B84144A*R120 Series
Easy to install 4-line filter in a Metal case and potted in Polyurethane (UL 94 V-0)
Optimised for long motor cables and operation under full load
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies and Industrial applications
Approvals
UL and cUL pending
Standards
EN 133200, UL 1283, CSA C22.2 No.8