Technical documents
Specifications
Brand
EpcosCapacitance
4.7nF
Voltage
500V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
B81123
Lead Pitch
22.5mm
Country of Origin
Spain
Stock information temporarily unavailable.
€ 253.70
€ 0.507 Each (In a Box of 500) (ex VAT)
EPCOS B81123 Polypropylene Film Capacitor, 500V dc, ±20%, 4.7nF, Through Hole
500
€ 253.70
€ 0.507 Each (In a Box of 500) (ex VAT)
EPCOS B81123 Polypropylene Film Capacitor, 500V dc, ±20%, 4.7nF, Through Hole
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EpcosCapacitance
4.7nF
Voltage
500V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
B81123
Lead Pitch
22.5mm
Country of Origin
Spain