Technical documents
Specifications
Brand
EpcosType
Toroid Core
Dimensions
26.6 x 13.5 x 11mm
Application
Automotive Electronics, EMC Components, General Electronics
Material
T37
Height
11mm
Inner Diameter
13.5mm
Outer Diameter
26.6mm
Country of Origin
Czech Republic
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.
€ 17.70
€ 1.77 Each (In a Pack of 10) (ex VAT)
10
€ 17.70
€ 1.77 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.77 | € 17.70 |
50 - 90 | € 1.699 | € 16.99 |
100 - 240 | € 1.581 | € 15.81 |
250 - 490 | € 1.534 | € 15.34 |
500+ | € 1.404 | € 14.04 |
Technical documents
Specifications
Brand
EpcosType
Toroid Core
Dimensions
26.6 x 13.5 x 11mm
Application
Automotive Electronics, EMC Components, General Electronics
Material
T37
Height
11mm
Inner Diameter
13.5mm
Outer Diameter
26.6mm
Country of Origin
Czech Republic
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.