EPCOS B3293 Polyester Capacitor PET, 305V ac, ±10%, 1.5μF, Through Hole

RS Stock No.: 172-6006Brand: EPCOSManufacturers Part No.: B32933A3155K000
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

1.5µF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B3293

Lead Pitch

22.5mm

Suppression Class

X2

Length

26.5mm

Depth

14.5mm

Height

29.5mm

Dimensions

26.5 x 14.5 x 29.5mm

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Dissipation Factor

8%

Product details

B3293 Series - Class X2 305V

B32932 Series Metallised Polyester Film Capacitors (MKT)

Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 533.83

€ 2.053 Each (In a Bag of 260) (ex VAT)

EPCOS B3293 Polyester Capacitor PET, 305V ac, ±10%, 1.5μF, Through Hole

€ 533.83

€ 2.053 Each (In a Bag of 260) (ex VAT)

EPCOS B3293 Polyester Capacitor PET, 305V ac, ±10%, 1.5μF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Epcos

Capacitance

1.5µF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B3293

Lead Pitch

22.5mm

Suppression Class

X2

Length

26.5mm

Depth

14.5mm

Height

29.5mm

Dimensions

26.5 x 14.5 x 29.5mm

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Dissipation Factor

8%

Product details

B3293 Series - Class X2 305V

B32932 Series Metallised Polyester Film Capacitors (MKT)

Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more