EPCOS B32924 Polypropylene Film Capacitor, 305V ac, ±20%, 2.2μF, Through Hole

RS Stock No.: 194-3451Brand: EPCOSManufacturers Part No.: B32924H3225M
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

2.2µF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32924

Automotive Standard

AEC-Q200D

Lead Pitch

27.5mm

Suppression Class

X2

Length

31.5mm

Depth

18mm

Lead Length

6mm

Height

27.5mm

Dimensions

31.5 x 18 x 27.5mm

Dielectric

Polypropylene

Maximum Operating Temperature

+110°C

Dissipation Factor

2 x 10^-3%

Lead Diameter

0.8mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 526.28

€ 2.631 Each (In a Box of 200) (ex VAT)

EPCOS B32924 Polypropylene Film Capacitor, 305V ac, ±20%, 2.2μF, Through Hole

€ 526.28

€ 2.631 Each (In a Box of 200) (ex VAT)

EPCOS B32924 Polypropylene Film Capacitor, 305V ac, ±20%, 2.2μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Epcos

Capacitance

2.2µF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32924

Automotive Standard

AEC-Q200D

Lead Pitch

27.5mm

Suppression Class

X2

Length

31.5mm

Depth

18mm

Lead Length

6mm

Height

27.5mm

Dimensions

31.5 x 18 x 27.5mm

Dielectric

Polypropylene

Maximum Operating Temperature

+110°C

Dissipation Factor

2 x 10^-3%

Lead Diameter

0.8mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more