EPCOS B32620 Polypropylene Film Capacitor, 250V dc, ±5%, 22nF, Through Hole

RS Stock No.: 896-1515Brand: EPCOSManufacturers Part No.: B32620A3223J000
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

22nF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32620

Lead Pitch

7.5mm

Length

10mm

Lead Length

6.1mm

Depth

4mm

Height

8.5mm

Dimensions

10 x 4 x 8.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Dissipation Factor

4 % @ 100 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

B32560 / B32562 Series

Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.78

€ 0.378 Each (In a Pack of 10) (ex VAT)

EPCOS B32620 Polypropylene Film Capacitor, 250V dc, ±5%, 22nF, Through Hole

€ 3.78

€ 0.378 Each (In a Pack of 10) (ex VAT)

EPCOS B32620 Polypropylene Film Capacitor, 250V dc, ±5%, 22nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.378€ 3.78
50 - 190€ 0.26€ 2.60
200 - 490€ 0.212€ 2.12
500+€ 0.212€ 2.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Epcos

Capacitance

22nF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32620

Lead Pitch

7.5mm

Length

10mm

Lead Length

6.1mm

Depth

4mm

Height

8.5mm

Dimensions

10 x 4 x 8.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Dissipation Factor

4 % @ 100 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

B32560 / B32562 Series

Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more