Technical documents
Specifications
Brand
EOSOutput Voltage
12V dc
Output Current
6.8A
Power Rating
110W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
77.2mm
Depth
27.25mm
Efficiency
82%
Minimum Temperature
0°C
Weight
250g
Maximum Temperature
+50°C
Country of Origin
India
Product details
40W to 130W Universal Input, Single/Multi Output VLT Series
Overvoltage, power limit and short circuit protection
EMI/RFI to CISPR 55011//14-B. FCC 15-B
High reliability MTBF>100,000 hours
Optional covers available, see stk nos. 377-6968 or 396-1942
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
-20 to +50°C operating temperature
Approvals
VDE; UL Recognised Component
Standards
IEC950, EN60950, UL1950
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EOSOutput Voltage
12V dc
Output Current
6.8A
Power Rating
110W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
77.2mm
Depth
27.25mm
Efficiency
82%
Minimum Temperature
0°C
Weight
250g
Maximum Temperature
+50°C
Country of Origin
India
Product details
40W to 130W Universal Input, Single/Multi Output VLT Series
Overvoltage, power limit and short circuit protection
EMI/RFI to CISPR 55011//14-B. FCC 15-B
High reliability MTBF>100,000 hours
Optional covers available, see stk nos. 377-6968 or 396-1942
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
-20 to +50°C operating temperature
Approvals
VDE; UL Recognised Component
Standards
IEC950, EN60950, UL1950
