Cable Gland O-Ring

RS Stock No.: 274-8964Brand: EntrelecManufacturers Part No.: 1SNG609012R0000
brand-logo
View all in Cable Gland O-Rings

Technical documents

Specifications

For Screw/Bolt Size

18.5mm

Washer Type

Plain

Inside Diameter

18.5mm

Outside Diameter

26mm

Material

Nitrile Rubber

Stainless Steel Type

None

Thickness

1.5mm

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 4.72

€ 0.094 Each (In a Pack of 50) (ex VAT)

Cable Gland O-Ring

€ 4.72

€ 0.094 Each (In a Pack of 50) (ex VAT)

Cable Gland O-Ring
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Screw/Bolt Size

18.5mm

Washer Type

Plain

Inside Diameter

18.5mm

Outside Diameter

26mm

Material

Nitrile Rubber

Stainless Steel Type

None

Thickness

1.5mm

Country of Origin

Turkey