Entrelec 1SNA165114R1700 SNA Series Green/Yellow, 6mm², Single-Level, Screw Termination

Technical documents
Specifications
Brand
EntrelecColour
Green/Yellow
Number of Levels
Single
Series
SNA
Termination Method
Screw
Cable CSA
6mm²
Voltage Rating
800 V ac
Current Rating
55A
Pitch
8mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30399391
Country of Origin
France
Product details
Earth Terminals
Earth terminal blocks that provide reliable electrical and mechanical contact with the DIN Rail.
Features and Benefits
Green/yellow colour coded
Flexibility to snap onto symmetrical and asymmetrical rails
Screw clamp connection
€ 31.98
€ 6.396 Each (In a Pack of 5) (ex VAT)
5
€ 31.98
€ 6.396 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EntrelecColour
Green/Yellow
Number of Levels
Single
Series
SNA
Termination Method
Screw
Cable CSA
6mm²
Voltage Rating
800 V ac
Current Rating
55A
Pitch
8mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Distrelec Product Id
30399391
Country of Origin
France
Product details
Earth Terminals
Earth terminal blocks that provide reliable electrical and mechanical contact with the DIN Rail.
Features and Benefits
Green/yellow colour coded
Flexibility to snap onto symmetrical and asymmetrical rails
Screw clamp connection