Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Batteries 1.5V

RS Stock No.: 276-2665Brand: EnergizerManufacturers Part No.: AA P10 MAX+
brand-logo
View all in AA Batteries

Technical documents

Specifications

Model Number

LR6

Brand Range

Energizer MAX PLUS

Chemistry

Alkaline, Zinc Manganese Dioxide

Nominal Voltage

1.5V

Terminal Type

Flat Contact

Capacity

2.5Ah

Size

AA

Pack Quantity

10

Country of Origin

China

Stock information temporarily unavailable.

€ 20.30

€ 2.03 Each (In a Pack of 10) (ex VAT)

Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Batteries 1.5V

€ 20.30

€ 2.03 Each (In a Pack of 10) (ex VAT)

Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Batteries 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number

LR6

Brand Range

Energizer MAX PLUS

Chemistry

Alkaline, Zinc Manganese Dioxide

Nominal Voltage

1.5V

Terminal Type

Flat Contact

Capacity

2.5Ah

Size

AA

Pack Quantity

10

Country of Origin

China