Technical documents
Specifications
Brand
EnergizerTorch Style
Tactical Torch
Rechargeable
Yes
Lamp Type
LED
Luminosity
700 Lumens
Model
PMTRL8
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
€ 76.04
€ 76.04 Each (ex VAT)
Energizer LED Torch Black - Rechargeable 700 Lumens
1
€ 76.04
€ 76.04 Each (ex VAT)
Energizer LED Torch Black - Rechargeable 700 Lumens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EnergizerTorch Style
Tactical Torch
Rechargeable
Yes
Lamp Type
LED
Luminosity
700 Lumens
Model
PMTRL8
Colour
Black
Country of Origin
China