Endress+Hauser 1 Channel Galvanic Barrier, Galvanic Barrier/Isolator, Current Input, 0/4 to 20 mA Output, SIL 2, Zone 2

RS Stock No.: 288-6559Brand: Endress+HauserManufacturers Part No.: RN22-CB1B
brand-logo
View all in Zener & Galvanic Barriers

Technical documents

Specifications

Number of Channels

1

Module Type

Galvanic Barrier/Isolator

Barrier Type

Galvanic Barrier

Output Signal Type

0/4 to 20 mA

Maximum Voltage

24V dc

Hazardous Area Certification

SIL 2, Zone 2

Input Signal Type

Current

Country of Origin

Germany

Stock information temporarily unavailable.

€ 249.58

€ 249.58 Each (ex VAT)

Endress+Hauser 1 Channel Galvanic Barrier, Galvanic Barrier/Isolator, Current Input, 0/4 to 20 mA Output, SIL 2, Zone 2

€ 249.58

€ 249.58 Each (ex VAT)

Endress+Hauser 1 Channel Galvanic Barrier, Galvanic Barrier/Isolator, Current Input, 0/4 to 20 mA Output, SIL 2, Zone 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Channels

1

Module Type

Galvanic Barrier/Isolator

Barrier Type

Galvanic Barrier

Output Signal Type

0/4 to 20 mA

Maximum Voltage

24V dc

Hazardous Area Certification

SIL 2, Zone 2

Input Signal Type

Current

Country of Origin

Germany