Endress+Hauser Signal Conditioner

RS Stock No.: 256-6205Brand: Endress+HauserManufacturers Part No.: RN22-8L1BDistrelec Article No.: 30351241
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Series

RN22

Input Voltage

17.5V

Output Voltage

24V dc

Output Current

20mA

Power Rating

1.6W

Depth

116mm

Width

12.5mm

Height

107.5mm

Distrelec Product Id

30351241

Country of Origin

Germany

Stock information temporarily unavailable.

€ 253.78

€ 253.78 Each (ex VAT)

Endress+Hauser Signal Conditioner

€ 253.78

€ 253.78 Each (ex VAT)

Endress+Hauser Signal Conditioner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

RN22

Input Voltage

17.5V

Output Voltage

24V dc

Output Current

20mA

Power Rating

1.6W

Depth

116mm

Width

12.5mm

Height

107.5mm

Distrelec Product Id

30351241

Country of Origin

Germany