Endress+Hauser Cerabar PMP51B Series Pressure Sensor, 6psi Min, 6000psi Max, Absolute, Gauge Reading

RS Stock No.: 287-1839Brand: Endress+HauserManufacturers Part No.: PMP51B-1KM4/0
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

6psi

Maximum Pressure Reading

6000psi

Accuracy

0.075 %

Series

Cerabar PMP51B

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,207.78

€ 1,207.78 Each (ex VAT)

Endress+Hauser Cerabar PMP51B Series Pressure Sensor, 6psi Min, 6000psi Max, Absolute, Gauge Reading

€ 1,207.78

€ 1,207.78 Each (ex VAT)

Endress+Hauser Cerabar PMP51B Series Pressure Sensor, 6psi Min, 6000psi Max, Absolute, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

6psi

Maximum Pressure Reading

6000psi

Accuracy

0.075 %

Series

Cerabar PMP51B

Country of Origin

Germany