Endress+Hauser FTC260 Series Capacitive Level Capacitance, PNP Output, Wall Mount, PBT-FR Body, ATEX-Rated

RS Stock No.: 267-9280Brand: Endress+HauserManufacturers Part No.: FTC260-BA2J3Distrelec Article No.: 30384372
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Capacitive

Mounting Type

Wall Mount

Switch Output

PNP

Body Material

PBT-FR

Hazardous Area Certification

ATEX

Series

FTC260

Distrelec Product Id

30384372

Country of Origin

Germany

Stock information temporarily unavailable.

€ 589.82

€ 589.82 Each (ex VAT)

Endress+Hauser FTC260 Series Capacitive Level Capacitance, PNP Output, Wall Mount, PBT-FR Body, ATEX-Rated

€ 589.82

€ 589.82 Each (ex VAT)

Endress+Hauser FTC260 Series Capacitive Level Capacitance, PNP Output, Wall Mount, PBT-FR Body, ATEX-Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Capacitive

Mounting Type

Wall Mount

Switch Output

PNP

Body Material

PBT-FR

Hazardous Area Certification

ATEX

Series

FTC260

Distrelec Product Id

30384372

Country of Origin

Germany